RCD 160-1002-FBW

Fixed Resistor, Wire Wound, 5W, 10000ohm, 400V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RCD 160-1002-FBW.

IHS

Datasheet1 page6 years ago

Sager Electronics

Farnell

Supply Chain

Country of OriginMainland China, Saint Lucia, Usa
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2019-09-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ohmite45F10KE
Fixed Resistor, Wire Wound, 5W, 10000ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteWHE10KFET
Fixed Resistor, Wire Wound, 5W, 10000ohm, 223.6068V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteWNE10KFET
WN FIXED RESISTOR Axial Through Hole Resistor ±1% ±20ppm/C 10kOhm 5W
Fixed Resistor, Wire Wound, 5W, 10000ohm, 223.6068V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 10000ohm, 100V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 10000ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount

Descriptions

Descriptions of RCD 160-1002-FBW provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 10000ohm, 400V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 10 KILOHMS, PWR-RTG 5 W, TOL 1%,AXIAL, SILICONE COAT, BULK
Res Wirewound 10K Ohm 1% 5W ±20ppm/°C Silicone AXL Bulk
WIREWOUND RESISTOR, 10KOHM, 5W, 1%; Resistance: 10kohm; Product Range: 100 Series; Power Rating: 5W; Resistance Tolerance: ± 1%; Resistor Case / Package: Axial Leaded; Voltage Rating: 400V; Resistor Technolog
Wirewound Resistor, 10Kohm, 5W, 1%; Rango De Producto:Serie 100; Resistencia:10Kohm; Potencia Nominal:5W; Tolerancia De Resistencia:± 1%; Tensión Nominal:400V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Rcd (Resistors Coils Delaylines) 160-1002-FBW

Manufacturer Aliases

RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:

  • RCD COMPONENTS
  • RCD COMPONENTS INC
  • RCD COMP
  • RCD (RESISTORS COILS DELAYLINES)
  • RCD COMPO
  • RCD O/S
  • RCD/DALE
  • RCD COMPONENTS INCORPORATED
  • RCD/CROSS
  • Rcd Compon
  • Resistors Coils Delaylines (RCD)
  • RCD RESISTORS
  • HITECH RCD USA