RCD 135-R200-FBW

Fixed Resistor, Wire Wound, 3W, 0.2ohm, 140V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RCD 135-R200-FBW.

IHS

Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Saint Lucia, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-10-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ohmite43FR20E
Fixed Resistor, Wire Wound, 3W, 0.2ohm, 200V, 1% +/-Tol, Through Hole Mount
Ohmite83FR20
Fixed Resistor, Wire Wound, 3W, 0.2ohm, 200V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 0.2ohm, 0.7746V, 1% +/-Tol, Through Hole Mount
Ohmite43FR20
Fixed Resistor, Wire Wound, 3W, 0.2ohm, 200V, 1% +/-Tol, 90ppm/Cel
Fixed Resistor, Wire Wound, 1W, 0.2ohm, 0.4472V, 1% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR RS 0.312Diax0.875L 7.92mmx22.23mm 5W 200mOhm 90ppm/C

Descriptions

Descriptions of RCD 135-R200-FBW provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 0.2ohm, 140V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 0.2 OHMS, PWR-RTG 3 W, TOL 1%,AXIAL, SILICONE COAT, BULK
RESISTOR, WIREWOUND, 0.2OHM, 3W, 1%; Res; RESISTOR, WIREWOUND, 0.2OHM, 3W, 1%; Resistance:0.2ohm; Resistance Tolerance:± 1%; Power Rating:3W; Voltage Rating:140V; Temperature Coefficient:± 90ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic
WIREWOUND RESISTOR, 0.2 OHM, 3W, 1%; Resistance:200mohm; Product Range:100 Series; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Case / Package:Axial Leaded; Voltage Rating:140V; Resistor Technology:Ceramic; Product Width:- RoHS Compliant: Yes

Manufacturer Aliases

RCD has several brands around the world that distributors may use as alternate names. RCD may also be known as the following names:

  • RCD COMPONENTS
  • RCD COMPONENTS INC
  • RCD COMP
  • RCD (RESISTORS COILS DELAYLINES)
  • RCD COMPO
  • RCD O/S
  • RCD/DALE
  • RCD COMPONENTS INCORPORATED
  • RCD/CROSS
  • Rcd Compon
  • Resistors Coils Delaylines (RCD)
  • RCD RESISTORS
  • HITECH RCD USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 135R200FBW