Descriptions of RCA AH731R provided by its distributors.
Connector Type A:USB B Plug; Connector Type B:Mini USB B Plug; Cable Length - Imperial:4ft; Cable Length - Metric:1.21m; Jacket Color:White; Product Range:-; Connector to Connector:Type B USB Plug to Type B Mini USB Plug