RCA AH16250SR

16-Gauge Speaker Wire 250ft

Price and Stock

DistributorSKUMinPkg
NewarkAH16250SR02

Descriptions

Descriptions of RCA AH16250SR provided by its distributors.

16-Gauge Speaker Wire 250ft
Cable Shielding:Unshielded; No. of Condu; Cable Shielding:Unshielded; No. of Conductors:-; Wire Gauge:16AWG; Conductor Area CSA:1.31mm²; Reel Length (Imperial):250ft; Reel Length (Metric):76.2m; Jacket Color:-; No. of Max Strands x Strand Size:-; Conductor Material:-

Manufacturer Aliases

RCA has several brands around the world that distributors may use as alternate names. RCA may also be known as the following names:

  • GE/RCA
  • RCA SOLID STATE
  • RCA/HARRIS
  • MOT/RCA
  • RCA/GE
  • RCA Corp Distributor & Special Products Div
  • RCA Tubes
  • RCA INC ELECTRO OPTICS
  • Rca Semiconductors
  • RCA Silicon
  • RADIO CORPORATION OF AMERICA
  • RCA (Bought by GE GE by Harris)
  • RCA CORP
  • RCA Corp Distributor & S
  • RCA (Radio Corporation of America)
  • RCA MIL
  • RCA Corporation
  • Excelitas RCA
  • RCA/THOMSON ELECTRONICS
  • Rca Distributor & Special Products Div
  • RCA Semiconductor