Rayovac ALD-12PPJ

Rayovac UltraPro D Alkaline Batteries, 12 per Pack
$ 1.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rayovac ALD-12PPJ.

Newark

Datasheet3 pages15 years ago

Inventory History

3 month trend:
+84.76%

Descriptions

Descriptions of Rayovac ALD-12PPJ provided by its distributors.

Rayovac UltraPro D Alkaline Batteries, 12 per Pack
Ultra Pro Alkaline D Batteries, 12/pack, 12PK
NON-RECHARGEABLE BATTERY, 1.5V, D; Battery Voltage:1.5V; Battery Size Code:D; Battery Technology:Alkaline; Battery Capacity:-; Battery Terminals:Raised Positive and Flat Negative; Pack Quantity:12; Battery Type / Size:D; Weight:144g RoHS Compliant: NA

Manufacturer Aliases

Rayovac has several brands around the world that distributors may use as alternate names. Rayovac may also be known as the following names:

  • RAYOVAC CORPORATION
  • SPECTRUM BRANDS
  • RAY-O-VAC BATTERIES
  • SPECTRUM BRANDS / RAYOVAC

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALD12PPJ