TE Connectivity / Raychem NANOSMDM07502

Fuse, Ptc Reset, 6V, 750Ma, 1206, Full Reel; Pptc Case Style: 1206 (3216 Metric); Product Range: Nanosmd Series;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem NANOSMDM07502.

Newark

Datasheet2 pages26 years ago

Descriptions

Descriptions of TE Connectivity / Raychem NANOSMDM07502 provided by its distributors.

Fuse, Ptc Reset, 6V, 750Ma, 1206, Full Reel; Pptc Case Style:1206 (3216 Metric); Product Range:Nanosmd Series; Voltage Rating:6Vdc; Holding Current:750Ma; Tripping Current:1.5A; Time To Trip:0.2S; Current Rating Max:40A; Length:3.4Mm |Raychem Te Connectivity NANOSMDM075-02

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • NANOSMDM075-02