TE Connectivity / Raychem MINISMDC200F

Polyswitch, SMD, 1812, 2A

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem MINISMDC200F.

IHS

Datasheet1 page15 years ago

element14 APAC

Newark

CAD Models

Download TE Connectivity / Raychem MINISMDC200F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2003-06-01

Descriptions

Descriptions of TE Connectivity / Raychem MINISMDC200F provided by its distributors.

POLYSWITCH, SMD, 1812, 2A
PTC Thermistor, Surface Mount
PolySwitch™ Resettable Device Short Form Catalog
POLYSWITCH, SMD, 1812, 2A; Tripping Current:4.00A; Initial Resistance Max:0.070ohm; Operating Voltage:8V; Series:MiniSMDC; Approval Bodies:CSA / TUV; Approval Category:ELV Compliant, UL Recognised; External Depth:1.22mm; External Length / Height:3.41mm; External Width:4.73mm; Holding Current Max Ih:2.00A; Initial Resistance Min:0.020ohm; Interrupt Current Max:100A; Power Dissipation Pd:1.00W; Power Dissipation Pd:1.00W; Tab Width:0.25mm; Termination Type:SMD; Thermistor Type:PTC Resettable Fuse; Voltage Rating V DC:8VDC

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP