Raspberry Pi T7733AX

Micro Hdmi to Hdmi 2 Meter Black Cable
$ 8.345

Price and Stock

Inventory History

3 month trend:
-7.67%

Descriptions

Descriptions of Raspberry Pi T7733AX provided by its distributors.

MICRO HDMI TO HDMI 2 METER BLACK CABLE
Cable, Micro Hdmi-Hdmi Plug, 2M, Blk; Connector Type A:Micro Hdmi Plug; Connector Type B:Hdmi Plug; Cable Length - Imperial:6.6Ft; Cable Length - Metric:2M; Jacket Color:Black; Product Range:- Rohs Compliant: Yes |Raspberry Pi T7733AX

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi