Raspberry Pi T5989DV

Micro Usb Power Supply, 5.1 VDC, 2.5 A, Black, 80.86% Efficiency, Micor Usb B 5 Pin
$ 8.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raspberry Pi T5989DV.

Newark

Datasheet1 page10 years ago

Inventory History

3 month trend:
-9.69%

Descriptions

Descriptions of Raspberry Pi T5989DV provided by its distributors.

MICRO USB POWER SUPPLY,5.1 VDC,2.5 A, BLACK,80.86% EFFICIENCY, MICOR USB B 5 PIN
Psu, Rpi, 5V, 2.5A, Multi Plug Blk; No. Of Outputs:1 Output; Output Power Max:13W; Output Voltage - Output 1:5.1V; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Connector:Usb Micro Rohs Compliant: Yes |Raspberry Pi T5989DV
Outputs = 1 / Output Voltage VDC = 5 / Output Current A = 2.5 / Output Type = Fixed / Rated Power W = 13 / Input Voltage Min. VAC = 100 / Input Voltage Max. VAC = 240 / Input Current mA = 500 / Input / Output Power Type = AC / DC / Input Connection Type = Euro Type C (CEE 7/16) Plug / Input Connection Type = US Plug / Input Connection Type = UK Type G (BS1363) Plug / Input Connection Type = AU Plug / Output Connection Type = USB Micro-B Plug / Cable Length m = 1.5 / Efficiency % = 80.86 / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Length mm = 73 / Width mm = 45

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi