Raspberry Pi T5875DV

Micro USB Power Supply; 5.1 VDC; 2.5A; White; 80.86% Efficiency; Micor USB B 5 Pin
$ 17.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raspberry Pi T5875DV.

Newark

Datasheet1 page10 years ago

Inventory History

3 month trend:
-56.47%

Descriptions

Descriptions of Raspberry Pi T5875DV provided by its distributors.

Micro USB Power Supply; 5.1 VDC; 2.5A; White; 80.86% Efficiency; Micor USB B 5 Pin
POWER SUPPLY, 5.1V, RASPBERRY PI; No. of Outputs: 1 Output; Output Power Max: 13W; Output Voltage - Output 1: 5.1V; Output Current - Output 1: 2.5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connector:
Psu, Raspberry Pi, 5V, 2.5A, Multi Plug; Input Voltage Range:90V Ac To 264V Ac; Output Voltage:5.1Vdc; Output Current:2.5A; For Use With:Raspberry Pi; Plug Type:Au, Eu, Uk, Us; Product Range:Power Supplies; Input Voltage Ac Max:264V Rohs Compliant: Yes |Raspberry Pi T5875DV
Outputs = 1 / Output Voltage VDC = 5 / Output Current A = 2.5 / Output Type = Fixed / Rated Power W = 13 / Input Voltage Min. VAC = 100 / Input Voltage Max. VAC = 240 / Input Current mA = 500 / Input / Output Power Type = AC / DC / Input Connection Type = Euro Type C (CEE 7/16) Plug / Input Connection Type = US Plug / Input Connection Type = UK Type G (BS1363) Plug / Input Connection Type = AU Plug / Output Connection Type = USB Micro-B Plug / Cable Length m = 1.5 / Efficiency % = 80.86 / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Length mm = 73 / Width mm = 45 / Height mm = 35

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi