Raspberry Pi SC1594

Sbc 2.4GHZ 4 Core 4GB/4GB Ram
$ 125
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raspberry Pi SC1594.

TME

Datasheet8 pages1 year ago

Inventory History

3 month trend:
-84.83%

Descriptions

Descriptions of Raspberry Pi SC1594 provided by its distributors.

SBC 2.4GHZ 4 CORE 4GB/4GB RAM
SYSTEM ON MOD, RPI COMPUTE MOD 5, 4GB;
System On Mod, Rpi Compute Mod 5, 4Gb; Soc Type:Broadcom Bcm2712; Core Type:64-Bit Arm Cortex-A76 V8; No. Of Cores:4 Cores; Ram Memory:4Gb Lpddr4; Gpu:Videocore Vii; Cpu Speed:2.4Ghz; Emmc:16Gb; Product Range:Compute Module 5 Series |Raspberry Pi SC1594

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi