Raspberry Pi SC1592

Som, Rpi Compute Mod 5 Lite, 4GB;
$ 105
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raspberry Pi SC1592.

TME

Datasheet8 pages1 year ago

Inventory History

3 month trend:
-65.76%

Descriptions

Descriptions of Raspberry Pi SC1592 provided by its distributors.

SOM, RPI COMPUTE MOD 5 LITE, 4GB;
CM5104000 (COMPUTE MODULE CM5, 4
Som, Rpi Compute Mod 5 Lite, 2Gb; Soc Type:Broadcom Bcm2712; Core Type:64-Bit Arm Cortex-A76 V8; No. Of Cores:4 Cores; Ram Memory:4Gb Lpddr4; Gpu:Videocore Vii; Cpu Speed:2.4Ghz; Emmc:-; Bluetooth Connectivity:Bluetooth 5.0 Ble |Raspberry Pi SC1592

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi