Raspberry Pi SC1131

Fpc Display Cable, 200MM, Board;
$ 1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raspberry Pi SC1131.

SOS electronic

Datasheet35 pages3 years ago

Inventory History

3 month trend:
+65.75%

Descriptions

Descriptions of Raspberry Pi SC1131 provided by its distributors.

FPC DISPLAY CABLE, 200MM, BOARD;
RPI5 DISPLAY CABLE 200MM QTY 1
Fpc Display Cable, 7.87", Board; Connector Type A:-; Connector Type B:-; Cable Length - Metric:200Mm; Cable Length - Imperial:7.87"; Jacket Color:-; Product Range:Raspberry Pi 5 Accessories Rohs Compliant: Yes |Raspberry Pi SC1131

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi