Raspberry Pi SC1129

Fpc Camera Cable, 300MM, Board;
$ 2

Price and Stock

Inventory History

3 month trend:
+24.27%

Descriptions

Descriptions of Raspberry Pi SC1129 provided by its distributors.

FPC CAMERA CABLE, 300MM, BOARD;
RPI5 CAMERA CABLE 300MM QTY 1
电缆, FPC 相机电缆, 300MM, 电路板;
Fpc Camera Cable, 11.81", Board; Connector Type A:-; Connector Type B:-; Cable Length - Metric:300Mm; Cable Length - Imperial:11.81"; Jacket Color:-; Product Range:Raspberry Pi 5 Accessories |Raspberry Pi SC1129

Images

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi