Raspberry Pi SC1128

Fpc Camera Cable, 200MM, Board;
$ 1

Price and Stock

Inventory History

3 month trend:
+65.62%

Descriptions

Descriptions of Raspberry Pi SC1128 provided by its distributors.

FPC CAMERA CABLE, 200MM, BOARD;
电缆, FPC 相机电缆, 200MM, 电路板;
Fpc Camera Cable, 7.87", Board; Connector Type A:-; Connector Type B:-; Cable Length - Metric:200Mm; Cable Length - Imperial:7.87"; Jacket Color:-; Product Range:Raspberry Pi 5 Accessories |Raspberry Pi SC1128

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi