Raspberry Pi SC0749

Ac/dc Wall Mount Adapter 8V 48W
$ 15

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Raspberry Pi SC0749 provided by its distributors.

AC/DC WALL MOUNT ADAPTER 8V 48W
POWER SUPPLY, 48W, AU;
Power Supply, 48W, Raspberry Pi, Au; Input Voltage Range:96V Ac To 264V Ac; Output Voltage:8Vdc; Output Current:6A; For Use With:Raspberry Pi Board; Plug Type:Au, Cn, Nz; Product Range:-; Accessory Type:48W Power Supply - Au Rohs Compliant: Yes |Raspberry Pi SC0749

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi