Raspberry Pi SC0746

Ac/dc Wall Mount Adapter 8V 48W
$ 15

Price and Stock

Inventory History

3 month trend:
-0.43%

Descriptions

Descriptions of Raspberry Pi SC0746 provided by its distributors.

AC/DC WALL MOUNT ADAPTER 8V 48W
POWER SUPPLY, 48W, UK;
Power Supply, 48W, Raspberry Pi, Uk; Input Voltage Range:96V Ac To 264V Ac; Output Voltage:8Vdc; Output Current:6A; For Use With:Raspberry Pi Board; Plug Type:Uk; Product Range:-; Accessory Type:48W Power Supply - Uk Rohs Compliant: Yes |Raspberry Pi SC0746

Images

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi