Raspberry Pi SC0721

Rpi Zero 2W Brd W/header, Arm CORTEX-A53;
$ 18

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Raspberry Pi SC0721 provided by its distributors.

RPI ZERO 2W BRD W/HEADER, ARM CORTEX-A53;
RASPBERRY PI ZERO 2W 512MB/512MB
Rpi Zero 2W Brd W/Header, Arm Cortex-A53; Soc Type:Broadcom Bcm2710A1; Core Type:64-Bit Arm Cortex-A53; No. Of Cores:4Cores; Gpu:Opengl Es 1.1, 2.0; Cpu Speed:1Ghz; Ram Memory Size:512Mb; Usb Ports:Micro Usb 2.0 Otg; Ethernet Ports:- |Raspberry Pi SC0721

Images

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi