Raspberry Pi SC0687

Rpi Compute Mod, Arm CORTEX-A72, 8GB;
$ 155

Price and Stock

Inventory History

3 month trend:
+14.54%

CAD Models

Download Raspberry Pi SC0687 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Raspberry Pi SC0687 provided by its distributors.

RPI COMPUTE MOD, ARM CORTEX-A72, 8GB;
RASPBERRY PI COMPUTE MOD 4 8GB
Rpi Compute Module 4 Lite, 8Gb Ram; Soc Type:Broadcom Bcm2711; Core Type:64-Bit Arm Cortex-A72 V8; No. Of Cores:4 Cores; Ram Memory:8Gb Lpddr4; Gpu:Videocore Vi; Cpu Speed:1.5Ghz; Emmc:-; Bluetooth Connectivity:Bluetooth 5.0 Ble Rohs Compliant: Yes |Raspberry Pi SC0687

Images

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi