Raspberry Pi SC0671

Rpi Compute Module 4 Lite, 4GB Ram, Wifi;
$ 95

Price and Stock

Inventory History

3 month trend:
-76.11%

CAD Models

Download Raspberry Pi SC0671 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Raspberry Pi SC0671 provided by its distributors.

RPI COMPUTE MODULE 4 LITE, 4GB RAM, WIFI;
RASPBERRY PI COMPUTE MOD 4 4GB
Rpi Compute Module 4 Lite, 4Gb Ram, Wifi; Soc Type:Broadcom Bcm2711; Core Type:64-Bit Arm Cortex-A72 V8; No. Of Cores:4 Cores; Ram Memory:4Gb Lpddr4; Gpu:Videocore Vi; Cpu Speed:1.5Ghz; Emmc:-; Core Architecture:Arm Rohs Compliant: Yes |Raspberry Pi SC0671

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi