Usb Cable, 1M, Raspberry Pi; Connector Type A:Usb Micro Plug; Connector Type B:Usb A Plug; Cable Length - Metric:1M; Cable Length - Imperial:3.3Ft; Product Range:-; Accessory Type:Usb Cable - 1M; For Use With:Raspberry Pi Zero 2 W |Raspberry Pi SC0557