Raspberry Pi SC0373

Raspberry Pi 400 US Keyboard Layout - Computer Only
$ 74.895

Price and Stock

Inventory History

3 month trend:
-4.87%

Descriptions

Descriptions of Raspberry Pi SC0373 provided by its distributors.

Raspberry Pi 400 US Keyboard Layout - Computer Only
SBC 1.8GHZ 4 CORE 4GB RAM US
Family Name = Raspberry Pi / Product Type = Development Board / Frequency GHz = 1.8 / Memory Size GB = 4 / Memory Type = LPDDR4 / Interfaces = Ethernet / Interfaces = Bluetooth / Interfaces = USB-C / Interfaces = USB 3.0 / Interfaces = USB 2.0 / Interfaces = microHDMI / Interfaces = MicroSD / Interfaces = GPIO / Wireless Connectivity = Bluetooth / Wireless Connectivity = Wi-Fi / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 5 / Length mm = 286 / Width mm = 122 / Height mm = 23 / Weight kg = 1

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi