Raspberry Pi SC0296

Raspberry Pi Compute Module 4 8GB RAM 8GB Flash

Price and Stock

DistributorSKUMinPkg
Component Stockers USASC0296286
>1wk

Descriptions

Descriptions of Raspberry Pi SC0296 provided by its distributors.

Raspberry Pi Compute Module 4 8GB RAM 8GB Flash
COMPUTE 4 8GB RAM 8GB EMMC
Family Name = Raspberry Pi / Product Type = Development Board / Program Memory GB = 8 / Memory Size GB = 8 / Memory Type = LPDDR4 / Memory Type = Flash / Kit Contents = Raspberry Pi Compute Module 4 with 8GB eMMC Flash / Interfaces = USB 2.0 / Interfaces = PCIe / Interfaces = SD-Card / Interfaces = HDMI / Interfaces = Ethernet / Wireless Connectivity = Bluetooth / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 5 / Length mm = 55 / Width mm = 40

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi