Raspberry Pi SC0282

Raspberry Pi Compute Module 4 with WiFi 4GB RAM 32GB Flash

Submit Request for Quote

Unfortunately we do not know of any distributors for SC0282. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Raspberry Pi SC0282 provided by its distributors.

Raspberry Pi Compute Module 4 with WiFi 4GB RAM 32GB Flash
Family Name = Raspberry Pi / Product Type = Development Board / Memory Size GB = 4 / Memory Type = LPDDR4 / Kit Contents = Raspberry Pi Compute Module 4 with 32GB eMMC Flash / Interfaces = Bluetooth / Interfaces = Wi-Fi / Interfaces = USB 2.0 / Interfaces = PCIe / Interfaces = SD-Card / Interfaces = HDMI / Interfaces = Ethernet / Wireless Connectivity = Bluetooth / Wireless Connectivity = Wi-Fi / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 5 / Length mm = 55 / Width mm = 40

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi