Raspberry Pi SC0218

Wall Mount AC Adapters KSA-15E-051300-HU, Official Power Supply, 5.1V, 3A, USB-C Power Supply, US, (UL), Black
$ 7.895

Price and Stock

Inventory History

3 month trend:
+2.98%

Descriptions

Descriptions of Raspberry Pi SC0218 provided by its distributors.

Wall Mount AC Adapters KSA-15E-051300-HU, Official Power Supply, 5.1V, 3A, USB-C Power Supply, US, (UL), Black
RPI POWER SUPPLY USB-C-5.1V/3A, US BLACK; Accessory Type: RPI Power Supply USB-C-5.1V, 3A, US Black; For Use With: Raspberry Pi 4; Product Range: RPi 4 Model B Power Supplies; SVHC: No SVHC (15-Jan-2019)
Rpi Power Supply Usb-C-5.1V/3A, Us Black; Input Voltage Range:96V Ac To 264V Ac; Output Voltage:5.1Vdc; Output Current:3A; For Use With:Raspberry Pi; Plug Type:Us; Product Range:Rpi4 Model B Power Supplies Rohs Compliant: Yes |Raspberry Pi SC0218

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi