Raspberry Pi SC0065

Single Board Computer, Arm Cortex-A53 Rohs Compliant: Yes |Raspberry Pi SC0065
$ 16

Price and Stock

Inventory History

3 month trend:
+24.16%

CAD Models

Download Raspberry Pi SC0065 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Raspberry Pi SC0065 provided by its distributors.

Single Board Computer, Arm Cortex-A53 Rohs Compliant: Yes |Raspberry Pi SC0065
SBC 1.0GHZ 1 CORE 512MB RAM
单 电路板 计算机, ARM CORTEX-A53;

Images

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi