Raspberry Pi RPI5-16GB-SINGLE

RPI5 Board, 16GB, 2.4GHZ, Arm CORTEX-A76;
$ 305

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Raspberry Pi RPI5-16GB-SINGLE provided by its distributors.

RPI5 BOARD, 16GB, 2.4GHZ, ARM CORTEX-A76;
Rpi5 Board, 16Gb, 2.4Ghz, Arm Cortex-A76; Soc Type:Broadcom Bcm2712; Core Type:64-Bit Arm Cortex-A76; No. Of Cores:4Cores; Gpu:Videocore Vii; Cpu Speed:2.4Ghz; Ram Memory Size:16Gb; Usb Ports:Usb 2.0 X 2, Usb 3.0 X 2; Product Range:- |Raspberry Pi RPI5-16GB-SINGLE

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi