Raspberry Pi RPI400-ES

Raspberry Pi RPI400-ES 400 - ES;
$ 60

Price and Stock

Inventory History

3 month trend:
-0.22%

Descriptions

Descriptions of Raspberry Pi RPI400-ES provided by its distributors.

Raspberry Pi RPI400-ES 400 - ES;
Rpi 400, 64Bit, Arm Cortex-A72, Spanish; Kit Type:Raspberry Pi 400 Computer; Kit Contents:Raspberry Pi 400 Es Unit; Core Architecture:Arm; Core Sub-Architecture:Cortex-A72; No. Of Bits:64Bit; Product Range:Raspberry Pi 400 Rohs Compliant: Yes |Raspberry Pi RPI400-ES

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPI400ES