Raspberry Pi RPI4-MODBP-4GB-BULK

IC Bias Pwr Supp For Lcd 48VQFN

Submit Request for Quote

Unfortunately we do not know of any distributors for RPI4-MODBP-4GB-BULK. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Raspberry Pi RPI4-MODBP-4GB-BULK provided by its distributors.

IC BIAS PWR SUPP FOR LCD 48VQFN
RASPBERRY PI 4 MODEL B, 4GB, BULK
Soc Type:Broadcom Bcm2711; Core Type:Cortex-A72 (Arm V8) 64-Bit; No. Of Cores:4Cores; Gpu:Videocore Vi; Cpu Speed:1.5Ghz; Usb Ports:Usb 2.0 X 1, Usb 3.0 X 2, Usb-C Otg X 2; Ethernet Ports:Gigabit Ethernet; Hdmi Ports:Micro Hdmi X 2 Rohs Compliant: Yes |Raspberry Pi RPI4-MODBP-4GB-BULK

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi