Raspberry Pi RPI4 CASE BLACK/GREY BULK

Family Name = Raspberry Pi Accessories / Product Type = Case / Length mm = 89 / Width mm = 71 / Height mm = 26

Submit Request for Quote

Unfortunately we do not know of any distributors for RPI4 CASE BLACK/GREY BULK. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Raspberry Pi RPI4 CASE BLACK/GREY BULK provided by its distributors.

Family Name = Raspberry Pi Accessories / Product Type = Case / Length mm = 89 / Width mm = 71 / Height mm = 26

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi