Raspberry Pi RPI3-MODBP-BULK.

Sbc Board, Arm CORTEX-A53 Mcu

Submit Request for Quote

Unfortunately we do not know of any distributors for RPI3-MODBP-BULK.. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

CAD Models

Download Raspberry Pi RPI3-MODBP-BULK. symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Raspberry Pi RPI3-MODBP-BULK. provided by its distributors.

SBC BOARD, ARM CORTEX-A53 MCU
SBC BOARD, ARM CORTEX-A53 MCU; SOC Type:Broadcom BCM2837B0; Core Type:64-bit ARM Cortex-A53; No. of Cores:4Cores; GPU:VideoCore IV; CPU Speed:1.4GHz; USB Ports:USB 2.0 x 4; Ethernet Ports:Gigabit Ethernet Over USB 2.0 RoHS Compliant: Yes

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPI3-MODBP-BULK