Raspberry Pi RPI2-MODB-V1.2

Raspberry Pi2 Model B v1.2 Quad Core CPU, 1GB SDRAM Evaluation Board
$ 35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raspberry Pi RPI2-MODB-V1.2.

Newark

Datasheet1 page9 years ago

element14 APAC

Descriptions

Descriptions of Raspberry Pi RPI2-MODB-V1.2 provided by its distributors.

Raspberry Pi2 Model B v1.2 Quad Core CPU, 1GB SDRAM Evaluation Board
Avnet Japan
SBC, RASPBERRY PI 2 MODEL B V1.2; Silicon Manufacturer: Broadcom; Silicon Family Name: BCM2xxx; Core Architecture: ARM; Core Sub-Architecture: ARM8; Silicon Core Number: BCM2837; Kit Contents: Raspberry Pi 2 Model B; Product R
Soc Type:Broadcom Bcm2837; Core Type:Arm Cortex-A7; No. Of Cores:4Cores; Gpu:Videocore Iv; Cpu Speed:900Mhz; Ram Memory Size:1Gb; Usb Ports:Usb 2.0 X 4; Ethernet Ports:10/100M Ethernet; Hdmi Ports:Full Size Hdmi X 1 Rohs Compliant: Yes |Raspberry Pi RPI2-MODB-V1.2.

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi

Part Number Aliases

This part may be known by these alternate part numbers:

  • RPI2-MODB-V1.2.