Raspberry Pi RP2040TR7

MCU, 32BIT, 133MHZ, QFN-56; Available until stocks are exhausted Alternative available
$ 1

Price and Stock

Inventory History

3 month trend:
-100%

CAD Models

Download Raspberry Pi RP2040TR7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Raspberry Pi RP2040TR7 provided by its distributors.

MCU, 32BIT, 133MHZ, QFN-56; Available until stocks are exhausted Alternative available
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15
Mcu, 32Bit, 133Mhz, Qfn-56; Product Range:-; Device Core:Arm Cortex-M0+; Operating Frequency Max:133Mhz; Program Memory Size:16Mb; No. Of Pins:56Pins; Ic Case/Package:Qfn; No. Of I/O S:30I/O S; Interfaces:I2C, Spi, Uart, Usb |Raspberry Pi RP2040TR7

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi