
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RP2040TR13 | 4,834 | 1 | Cut Tape | ||||||||
| element14 APAC | RP2040TR13 | 26,400 | 3400 | Tape & Reel | 12h | |||||||
| Farnell | RP2040TR13 | 20,400 | 3400 | Tape & Reel | 11h | |||||||
| Weyland Electronics Group Pte. Ltd. | RP2040TR13 | 3,220 | 1 | Tape & Reel | 2h | |||||||
| Classic Components | RP2040TR13 | 6,844 | 14h |
Download Raspberry Pi RP2040TR13 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Raspberry Pi RP2040TR13 provided by its distributors.
Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names: