Raspberry Pi PI4B_CASE_BLK/GRY

CASE, ABS, Raspberry Pi PI4B_CASE_BLK/GRY 4 MODEL; For Use With: Raspberry Model; Body Colour: Black, Grey; Product
$ 6.02

Inventory History

3 month trend:
-50.91%

Descriptions

Descriptions of Raspberry Pi PI4B_CASE_BLK/GRY provided by its distributors.

CASE, ABS, Raspberry Pi PI4B_CASE_BLK/GRY 4 MODEL; For Use With:Raspberry Model; Body Colour:Black, Grey; Product
For Use With:Raspberry Pi 4 Model; External Height:30Mm; External Width:96Mm; External Depth:70Mm; Enclosure/Case Material:Abs; Product Range:Official Raspberry Pi 4 Cases; Body Color:Black, Grey; Enclosure Material:Abs Rohs Compliant: Yes |Raspberry Pi PI4B_CASE_BLK/GRY

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi