Raspberry Pi PI4 MODEL B/2GB

Family Name = Raspberry Pi / Product Type = Raspberry Pi 4 / Frequency GHz = 1.5 / Memory Size GB = 2 / Memory Type =...

Submit Request for Quote

Unfortunately we do not know of any distributors for PI4 MODEL B/2GB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Raspberry Pi PI4 MODEL B/2GB provided by its distributors.

Family Name = Raspberry Pi / Product Type = Raspberry Pi 4 / Frequency GHz = 1.5 / Memory Size GB = 2 / Memory Type = LPDDR4 / Interfaces = Ethernet / Interfaces = Wi-Fi / Interfaces = Bluetooth / Interfaces = microHDMI / Interfaces = USB-C / Interfaces = USB 2.0 / Interfaces = USB 3.0 / Interfaces = MicroSD / Interfaces = SPI / Interfaces = UART / Interfaces = I²C / Wireless Connectivity = Bluetooth / Wireless Connectivity = Wi-Fi / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 5.1 / Length mm = 85 / Width mm = 56 / Height mm = 17 / Weight g = 66

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi

Part Number Aliases

This part may be known by these alternate part numbers:

  • PI 4 MODEL B 2GB