Raspberry Pi CPRP010-W

HDMI Plug to HDMI Plug 1m White for Raspberry Pi Board
$ 4.095
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Raspberry Pi CPRP010-W.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-10.30%

Descriptions

Descriptions of Raspberry Pi CPRP010-W provided by its distributors.

HDMI Plug to HDMI Plug 1m White for Raspberry Pi Board
Avnet Japan
电缆, RASPBERRY PI HDMI 电缆, 白色, 1M;
OFFICIAL RASPBERRY PI WHITE HDMI LEAD 1M
Cable, Hdmi, 1M, 30Awg, White; Connector To Connector:Hdmi Plug To Hdmi Plug; Cable Length - Imperial:3.28Ft; Cable Length - Metric:1M; Jacket Colour:White; Product Range:Cables And Connectors; Connector Type A:Hdmi Plug; Connector Rohs Compliant: Yes |Raspberry Pi CPRP010-W

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPRP010W