Raspberry Pi CM5102064

System on Mod, Rpi Compute Mod 5, 2GB;
$ 102.5

Price and Stock

Inventory History

3 month trend:
-11.97%

CAD Models

Download Raspberry Pi CM5102064 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Raspberry Pi CM5102064 provided by its distributors.

SYSTEM ON MOD, RPI COMPUTE MOD 5, 2GB;
System On Mod, Rpi Compute Mod 5, 2Gb; Soc Type:Broadcom Bcm2712; Core Type:64-Bit Arm Cortex-A76 V8; No. Of Cores:4 Cores; Ram Memory:2Gb Lpddr4; Gpu:Videocore Vii; Cpu Speed:2.4Ghz; Emmc:64Gb; Product Range:Compute Module 5 Series |Raspberry Pi CM5102064

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi