Raspberry Pi CM5004016

SC1564 CM5004016 Compute Module 5 eMMC £¨ 0GB£¨£© 64GB£©, Compute Module 4 , DRAM £¨2GB, 4GB, 8GB 16GB
$ 120

Price and Stock

CAD Models

Download Raspberry Pi CM5004016 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Raspberry Pi CM5004016 provided by its distributors.

SC1564 CM5004016 Compute Module 5 eMMC £¨ 0GB£¨£© 64GB£©, Compute Module 4 , DRAM £¨2GB,4GB,8GB 16GB
SYSTEM ON MOD, RPI COMPUTE MOD 5, 4GB;
System On Mod, Rpi Compute Mod 5, 4Gb; Soc Type:Broadcom Bcm2712; Core Type:64-Bit Arm Cortex-A76 V8; No. Of Cores:4 Cores; Ram Memory:4Gb Lpddr4; Gpu:Videocore Vii; Cpu Speed:2.4Ghz; Emmc:16Gb; Wi-Fi Connectivity:- |Raspberry Pi CM5004016

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi