Raspberry Pi CM4001032

Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel
$ 68.27

Datasheets & Documents

Download datasheets and manufacturer documentation for Raspberry Pi CM4001032.

RS (Formerly Allied Electronics)

Datasheet7 pages5 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2022-06-07

Descriptions

Descriptions of Raspberry Pi CM4001032 provided by its distributors.

Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel
SC0698 5V 1¡ÁPCIe 1x,Gen 2(5Gbps)1¡ÁUSB 2.01¡ÁSDIO 2.0
RASPBERRY PI COMPUTE MODULE 4 1GB RAM 32GB FLASH
Rpi Compute Module 4, 1Gb Ram, 32Gb Emmc; Soc Type:Broadcom Bcm2711; Core Type:64-Bit Arm Cortex-A72 V8; No. Of Cores:4 Cores; Ram Memory:1Gb Lpddr4; Gpu:Videocore Vi; Cpu Speed:1.5Ghz; Emmc:32Gb; Wi-Fi Connectivity:- Rohs Compliant: Yes |Raspberry Pi CM4001032

Manufacturer Aliases

Raspberry Pi has several brands around the world that distributors may use as alternate names. Raspberry Pi may also be known as the following names:

  • Raspberry Pi
  • Raspberry Pi Foundation
  • RASPBERRY PI TRADING LTD
  • RASPBERRYP
  • RASPBERRY PI PSU
  • Raspberry Pi Foundation (NF)
  • RASPBERR
  • Raspberry Pi Semiconductor
  • Raspberry PI(Trading)Limi