Infineon FM6124-QG

Event Data Recorder 44-Pin PQFP
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM6124-QG.

IHS

Datasheet53 pages15 years ago

element14 APAC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Infineon FM6124-QG provided by its distributors.

Event Data Recorder 44-Pin PQFP
FRAM, 24KB, EVENT DATA REC, QFP44
Memory Circuit, PQFP44
FRAM, 24KB, EVENT DATA REC, QFP44; Memory Type:FRAM; Interface Type:I2C; Memory Size:32KB; NVRAM Features:RTC; Memory Voltage Vcc:3.6V; Min Supply Voltage:3V; Max Supply Voltage:3.6V; Termination Type:SMD; Case Style:QFP; No. of ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM6124-QG.