Infineon FM33256-G

Integrated Processor Companion with Memory 14-Pin SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM33256-G.

IHS

Datasheet28 pages14 years ago

Mouser

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-01-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon FM33256-G provided by its distributors.

Integrated Processor Companion with Memory 14-Pin SOIC
Processor Memory Companions 256K w/Pwr Mon, WDT, Bat Sw, Pwr Fail
SPECIALTY CONSUMER CIRCUIT PDSO14
FRAM, MPU SUPPORT, 256K, SOIC14; Memory Size:256Kbit; Memory Configuration:32K x 8bit; NVRAM Features:RTC; Interface:Serial; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM33256G