Infineon FM3130-G

Real Time Clock Serial 8Kbyte Clock/Calendar/Alarm 8-Pin SOIC
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM3130-G.

IHS

Datasheet22 pages17 years ago

Newark

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-09-07
LTD Date2011-09-07

Descriptions

Descriptions of Infineon FM3130-G provided by its distributors.

Real Time Clock Serial 8Kbyte Clock/Calendar/Alarm 8-Pin SOIC
Processor Memory Companions 64K w/RTC, Pwr Mon, WDT, Bat Sw, PF
Integrated RTC/Alarm and 64Kb FRAM
Memory Circuit, 64X1, CMOS, PDSO8
FRAM, MPU SUPPORT, 64K, RTC, SOIC8; Memory Size:64Kbit; Memory Configuration:8K x 8; NVRAM Features:RTC; Interface Type:Serial, 2-Wire; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Interface:2 Wire; Interface Type:I2C; Memory Configuration:8K x 8; Memory Size:64Kbit; Memory Type:FRAM; Memory Voltage Vcc:3.6V; Package / Case:SOIC; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM3130G