Infineon FM30C256-S

Memory Circuit, 32KX8, CMOS, PDSO20, MS-013AC, SOIC-20
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM30C256-S.

IHS

Datasheet18 pages17 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-06-30
LTD Date2009-12-15

Descriptions

Descriptions of Infineon FM30C256-S provided by its distributors.

Memory Circuit, 32KX8, CMOS, PDSO20, MS-013AC, SOIC-20
Processor Memory Companions 256K w/RTC, Pwr Mon & Batt Switchover
Voltage Detector / Microprocessor Supervisor IC; Memory Size:256Kbit; Interface Type:Serial; Supply Voltage Max:5V; Package/Case:20-SOIC; Leaded Process Compatible:No; Memory Configuration:32K x 8; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM30C256S