Infineon FM25L256-G

256KBIT Serial 3V Fram Memory
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM25L256-G.

IHS

Datasheet14 pages17 years ago

Mouser

Newark

CAD Models

Download Infineon FM25L256-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Infineon FM25L256-G provided by its distributors.

256KBIT SERIAL 3V FRAM MEMORY
FRAM, 32KX8, Serial, SPI, PDSO8
LTB Use FM25L256B-G
FM25L256-G RAMTRON
NVRAM Memory IC; Memory Type:FRAM; Memory Size:256Kbit; Supply Voltage Max:3.6V; Package/Case:8-SOIC; Bus Frequency:25MHz; Current Rating:0.006A; Leaded Process Compatible:Yes; Memory Configuration:256K RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM25L256/G
  • FM25L256G