Infineon FM25C160-S

FRAM, 2KX8, Serial, SPI, PDSO8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM25C160-S.

IHS

Datasheet13 pages15 years ago

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2009-06-30
LTD Date2009-12-15

Descriptions

Descriptions of Infineon FM25C160-S provided by its distributors.

FRAM, 2KX8, Serial, SPI, PDSO8
NVRAM Memory IC; Memory Type:FRAM; Memory Size:16Kbit; Interface Type:Serial; Supply Voltage Max:5V; Package/Case:8-SOIC; Bus Frequency:5MHz; Current Rating:3A; Leaded Process Compatible:No; Memory Configuration:2K x 8 RoHS Compliant: No

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM25C160S