Infineon FM24C512-G

NVRAM FRAM Serial-2Wire 512K-Bit 5V 8-Pin SOIC
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM24C512-G.

IHS

Datasheet12 pages15 years ago

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-01-26
LTD Date2011-01-26

Descriptions

Descriptions of Infineon FM24C512-G provided by its distributors.

NVRAM FRAM Serial-2Wire 512K-Bit 5V 8-Pin SOIC
FRAM, 64KX8, Serial, I2C, PDSO8
FRAM, 512KB, I2C, 5V, 1MHZ, SOIC8; Memory Type: FRAM; Memory Size: 512Kbit; NVRAM Memory Configuration: 64K x 8bit; IC Interface Type: 2 Wire, Serial; Access Time: -; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage
NVRAM Memory IC; Memory Type:FRAM; Interface Type:Serial, 2-Wire; Memory Size:512KB; Memory Organization:64K x 8; Memory Voltage, Vcc:5V; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:8-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM24C512-G.
  • FM24C512G