Infineon FM24C256-G

256KBIT Fram Serial Memory Fram, 32KX8, Serial, I2C, PDSO8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM24C256-G.

IHS

Datasheet12 pages15 years ago

element14

Farnell

CAD Models

Download Infineon FM24C256-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-01-26
LTD Date2011-01-26

Descriptions

Descriptions of Infineon FM24C256-G provided by its distributors.

256KBIT FRAM SERIAL MEMORY FRAM, 32KX8, Serial, I2C, PDSO8
FRAM SERIAL 5V 256K, 24C256, TUBE94; Memory Type: FRAM; Memory Size: 256Kbit; NVRAM Memory Configuration: 32K x 8bit; IC Interface Type: 2 Wire, Serial; Access Time: -; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltag
FRAM SERIAL 5V 256K, 24C256, SOIC8; Memory Size:256Kbit; Memory Configuration:32K x 8; Interface Type:Serial, 2-Wire; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:24; IC Generic Number:24C256; Interface:Serial, 2-Wire; Interface Type:Serial, I2C; Memory Configuration:32K x 8; Memory Size:256Kbit; Memory Type:FRAM; Memory Voltage Vcc:5V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD; Voltage Vcc:5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM24C256-G.
  • FM24C256G