Infineon FM18L08-70-STR

Ramtron SOP28
Datasheet

Price and Stock

DistributorSKUMinPkg
Freelance ElectronicsFM18L08-70-STR49
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM18L08-70-STR.

Mouser

Datasheet11 pages21 years ago

Descriptions

Descriptions of Infineon FM18L08-70-STR provided by its distributors.

RAMTRON SOP28
NVRAM Memory IC; Memory Type:FRAM; Memory Size:256Kbit; Interface Type:Parallel; Access Time, Tacc:70ns; Supply Voltage Max:3.6V; Package/Case:28-SOIC; Current Rating:15A; Leaded Process Compatible:No; Memory Configuration:32k x 8 RoHS Compliant: No

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM18L08-70-S/TR