Infineon FM1608-120-SG

Fram, 64KBIT, 120NS, SOIC-28
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM1608-120-SG.

IHS

Datasheet12 pages15 years ago

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon FM1608-120-SG provided by its distributors.

Fram, 64KBIT, 120NS, SOIC-28
FRAM, 8KX8, Parallel, PDSO28
FM1608-120-SG RAMTRON SOP-28
Parallel Memory 64K
RAMTRON SOP28
FRAM PARALLEL 64K, 1608, SOIC28; Memory Type:FRAM; Interface Type:Parallel; Memory Size:64Kbit; Memory Configuration:8K x 8bit; Time, Access:120ns; Voltage, Memory Vcc:5V; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:1608; IC Generic Number:1608; Logic Function Number:1608; Voltage, Vcc:5V; Tolerance, Vcc +:10%; Tolerance, Vcc -:10%

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM1608-120-SG.
  • FM1608-120SG